514.15 | Martor

Deburring knife, with a graphic blade, L 162 mm, 514.15, package with 50 pieces

Order No.: 07L1845
EAN: 4002632801570
MPN:
514.15
TRIMMEX SIMPLASTO mit GRAFIKKLINGE 629, 50 ST
514.15 Martor Knives Scalpels and Accessories Image 1
514.15 Martor Knives Scalpels and Accessories Image 2
514.15 Martor Knives Scalpels and Accessories Image 3
514.15 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
291.55 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
291.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
291.55 €

Deburring knife, 514.15, Martor

The Trimmex Simplasto is covered with non-slip plastic. It is best used for fine and precise cutting work with paper and cardboard. Or you can deburr different types of plastic parts with it. You can safely shield the pointed blade with the plastic cap included.

Features

  • Blade change with tool
  • Very abrasion resistant
  • Soft grip
  • Protection cap
  • Rounded-tip scalpel blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type deburring knife
Version with a graphic blade
Length 162 mm
Width 7.5 mm
Handle Material aluminium/plastic
Weight 24.2 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back