514.02 | Martor
Deburring knife, with a graphic blade, L 162 mm, 514.02
Order No.: 07L1844
EAN: 4002632803734
MPN:
514.02
TRIMMEX SIMPLASTO mit GRAFIKKLINGE 629
Series: TRIMMEX SIMPLASTO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2705 € *
Standard delivery time from the manufacturer is: 1 Week
Deburring knife, 514.02, Martor
The Trimmex Simplasto is covered with non-slip plastic. It is best used for fine and precise cutting work with paper and cardboard. Or you can deburr different types of plastic parts with it. You can safely shield the pointed blade with the plastic cap included.
Features
- Blade change with tool
- Very abrasion resistant
- Soft grip
- Protection cap
- Rounded-tip scalpel blade
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | deburring knife | |
| Version | with a graphic blade | |
| Length | 162 mm | |
| Width | 7.5 mm | |
| Handle Material | aluminium/plastic | |
| Weight | 24.2 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |