35134.15 | Martor
Deburring knife, with a graphic blade, L 163 mm, 35134.15, package with 50 pieces
Order No.: 07L1843
EAN: 4002632801587
MPN:
35134.15
TRIMMEX SIMPLASTO mit GRAFIKKLINGE 34
Series: TRIMMEX SIMPLASTO
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
291.55 € *
Standard delivery time from the manufacturer is: 1 Week
Trimmex Simplasto, 35134.15, Martor
The Trimmex Simplasto is covered with non-slip plastic. It is best used for fine and precise cutting work with paper and cardboard. Or you can deburr different types of plastic parts with it. You can safely shield the pointed blade with the plastic cap included.
Features
- Deburring knife made of plastic-coated aluminum
- For deburring and precise cutting work
- Blade with protective cap
- Blade change with tool
- Very abrasion resistant
- For right and left handers
- Protection cap
- Soft grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | deburring knife | |
| Version | with a graphic blade | |
| Length | 163 mm | |
| Width | 7.5 mm | |
| Handle Material | aluminium/plastic | |
| Weight | 24.2 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |