44.50 | Martor

Hanger blade, 2 sided cut, BW 19.3 mm, L 39.5 mm, 44.50, package with 10 pieces

Order No.: 07L1583
EAN: 4002632905988
MPN:
44.50
BÜGELKLINGE NR. 44
44.50 Martor Knives Scalpels and Accessories Image 1
44.50 Martor Knives Scalpels and Accessories Image 2
44.50 Martor Knives Scalpels and Accessories Image 3
44.50 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
3.7485 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
3.7485 €

Reinforced razor blade, 44.50, Martor

Reinforced razor blade NO. 44 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 39.5 mm long, 19.3 mm wide and 0.30 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type hanger blade
Version 2 sided cut
Blade width 19.3 mm
Length 39.5 mm
Width 19.3 mm
Weight 3.5 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back