1044.29 | Martor
Hanger blade, 2 sided cut, BW 19.7 mm, L 39.5 mm, 1044.29, package with 100 pieces
Order No.: 07L1581
EAN: 4002632901157
MPN:
1044.29
BÜGELKLINGE NR. 1044
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
29.6905 € *
Standard delivery time from the manufacturer is: 1 Week
Reinforced razor blade, 1044.29, Martor
Reinforced razor blade NO. 1044 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 39.5 mm long, 19.7 mm wide and 0.25 mm thick.
Features
- 2-sided ground-edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hanger blade | |
| Version | 2 sided cut | |
| Blade width | 19.7 mm | |
| Length | 39.5 mm | |
| Width | 19.7 mm | |
| Weight | 1.9 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |