144.50 | Martor
Hanger blade, 2 sided cut, BW 19.3 mm, L 39.5 mm, 144.50, package with 10 pieces
Order No.: 07L1582
EAN: 4002632902147
MPN:
144.50
BÜGELKLINGE NR. 144
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.0575 € *
Standard delivery time from the manufacturer is: 1 Week
Reinforced razor blade, 144.50, Martor
Reinforced razor blade NO. 144 is a high-quality blade made of stainless steel. It is very sharp and has one usable cutting edge. The blade is 39.5 mm long, 19.3 mm wide and 0.25 mm thick. The oil used for the blade is food safe.
Features
- 2-sided ground-edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hanger blade | |
| Version | 2 sided cut | |
| Blade width | 19.3 mm | |
| Length | 39.5 mm | |
| Width | 19.3 mm | |
| Weight | 3.4 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |