30000310.02 | Martor

Safety cutter, with a trapezoidal blade, L 143 mm, 30000310.02

Order No.: 07L1811
EAN: 4002632804526
MPN:
30000310.02
SECUNORM 300, TRAPEZKLINGE 65232
Series: SECUNORM 300
30000310.02 Martor Knives Scalpels and Accessories Image 1
30000310.02 Martor Knives Scalpels and Accessories Image 2
30000310.02 Martor Knives Scalpels and Accessories Image 3
30000310.02 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5081 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.5081 €

Rounded-tip Trapezoid blade, 30000310.02, Martor

The Secunorm 300 is the lightweight alternative to the Secunorm 500. Its handle housing is made from at least 60% recycled plastic and reinforced with glass fibre. With its carefully set cutting depth, it is ready for precision cutting through cardboard, film, etc. And you are too. Because Secunorm 300’s ergonomic design feels comfortable even after a long day of cutting. The automatic blade retraction protects you, and the blade changing is quick.

Features

  • Lightweight all-rounder safety knife made from recycled plastic
  • Double-sided slider to release the blade
  • Automatic blade retraction and high protection of goods
  • High safety
  • Abrasion resistant
  • 2-cutting edge blade
  • Rounded-tip trapezoid blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with a trapezoidal blade
Length 143 mm
Width 16 mm
Handle Material plastic
Weight 52 g
Logistics
Property Value
Customs tariff number 82119300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back