30000210.02 | Martor
Safety cutter, with a trapezoidal blade, L 143 mm, 30000210.02
Order No.: 07L1812
EAN: 4002632804519
MPN:
30000210.02
SECUNORM 300, TRAPEZKLINGE 65232
Series: SECUNORM 300
Unit Price (€ / pc.)
9.5081 € *
Standard delivery time from the manufacturer is: 1 Week
Rounded-tip Trapezoid blade, 30000210.02, Martor
The Secunorm 300 is the lightweight alternative to the Secunorm 500. Its handle housing is made from at least 60% recycled plastic and reinforced with glass fibre. With its carefully set cutting depth, it is ready for precision cutting through cardboard, film, etc. And you are too. Because Secunorm 300’s ergonomic design feels comfortable even after a long day of cutting. The automatic blade retraction protects you, and the blade changing is quick.
Features
- Lightweight all-rounder safety knife made from recycled plastic
- Double-sided slider to release the blade
- Automatic blade retraction and high protection of goods
- High safety
- Abrasion resistant
- 2-cutting edge blade
- Rounded-tip trapezoid blade
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with a trapezoidal blade | |
| Length | 143 mm | |
| Width | 16 mm | |
| Handle Material | plastic | |
| Weight | 52 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |