30000110.02 | Martor

Safety cutter, with a trapezoidal blade, L 143 mm, 30000110.02

Order No.: 07L1810
EAN: 4002632801709
MPN:
30000110.02
SECUNORM 300, TRAPEZKLINGE 65232
Series: SECUNORM 300
30000110.02 Martor Knives Scalpels and Accessories Image 1
30000110.02 Martor Knives Scalpels and Accessories Image 2
30000110.02 Martor Knives Scalpels and Accessories Image 3
30000110.02 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9131 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.9131 €

Rounded-tip Trapezoid blade, 30000110.02, Martor

The Secunorm 300 is the lightweight alternative to the Secunorm 500. Its handle housing comprises at least 60% recycled plastic and is reinforced with fibreglass. This means that the all-round knife is ready for any number of cuts through cardboard, film, etc. And you are too! Because Secunorm 300's ergonomic design feels comfortable even after a long day of cutting. The automatic blade retraction protects you, and the blade is quick to change.

Features

  • Lightweight all-rounder safety knife made from recycled plastic
  • Double-sided slider to release the blade
  • Automatic blade retraction
  • High safety
  • Abrasion resistant
  • 2-cutting edge blade
  • Rounded-tip trapezoid blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with a trapezoidal blade
Length 143 mm
Width 16 mm
Handle Material plastic
Weight 52 g
Logistics
Property Value
Customs tariff number 82119300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back