120700.02 | Martor

MDP knife, with a trapezoidal blade, L 143 mm, 120700.02

Order No.: 07L1805
EAN: 4002632920431
MPN:
120700.02
SECUNORM PROFI25 MDP
Series: SECUNORM PROFI
120700.02 Martor Knives Scalpels and Accessories Image 1
120700.02 Martor Knives Scalpels and Accessories Image 2
120700.02 Martor Knives Scalpels and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.351 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.351 €

Trapezoid blade, 120700.02, Martor

The Secunorm Profi25 MDP is aptly named ‘PROFI’, because this safety knife really does operate professionally, whatever the cutting types and materials. The ‘25’ is in reference to its impressive blade extension of 25 mm, with which even 3-ply cardboard can be cut. And finally, the ‘MDP’ tag means that all plastic parts of this knife can be detected by a metal detector. The all-rounder is the first-class solution for any sensitive industry.

Features

  • Fully metal detectable all-rounder safety knife made of unpainted aluminum
  • Slider for releasing the stainless steel blade
  • Automatic blade retraction
  • High safety
  • Metal detectable
  • X-ray detectable
  • Tool-less blade change
  • Very abrasion resistant
  • For right and left handers
Technical specifications
Filter Property Value
Product type MDP knife
Version with a trapezoidal blade
Length 143 mm
Width 17 mm
Handle Material aluminum
Weight 84.5 g
Logistics
Property Value
Customs tariff number 82119300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back