11900771.02 | Martor

MDP knife, with a polystyrene blade, L 143 mm, 11900771.02

Order No.: 07L1806
EAN: 4002632802362
MPN:
11900771.02
SECUNORM PROFI40 MDP
Series: SECUNORM PROFI
11900771.02 Martor Knives Scalpels and Accessories Image 1
11900771.02 Martor Knives Scalpels and Accessories Image 2
11900771.02 Martor Knives Scalpels and Accessories Image 3
11900771.02 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0055 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.0055 €

Styropor blade, 11900771.02, Martor

The Secunorm Profi40 MDP is a true professional, e.g., when opening any sack type. These cutting tasks require a large cutting depth. The 40 mm blade extension of the robust SECUNORM PROFI40 MDP therefore makes it an excellent choice. It is also paint-free and metal detectable, ideal for industries needing to avoid foreign objects entering and disrupting their production processes. Its blade retraction is another feature to give you extra protection.

Features

  • Fully metal detectable special safety knife made of unpainted aluminum
  • Slider for releasing the stainless steel blade
  • Automatic blade retraction
  • High safety
  • Metal detectable
  • X-ray detectable
  • Tool-less blade change
  • Very abrasion resistant
  • For right and left handers
Technical specifications
Filter Property Value
Product type MDP knife
Version with a polystyrene blade
Length 143 mm
Width 17 mm
Handle Material aluminum
Weight 84.4 g
Logistics
Property Value
Customs tariff number 82119300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back