LX400183 | Luxula

LED floodlight, 50 W, 240 V, 1250 lm, 120°, LX400183

Order No.: 27L6344
EAN: 4255719601857
MPN:
LX400183
LX400183 Luxula Luminaires and Light Fixtures Image 1
LX400183 Luxula Luminaires and Light Fixtures Image 2
LX400183 Luxula Luminaires and Light Fixtures Image 3
LX400183 Luxula Luminaires and Light Fixtures Image 4
LX400183 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.9670 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.9670 €

RGB LED Floodlight, LX400183, Luxula

RGB LED Floodlight, 50 W, RGBW, black, IP65, with remote control.

Technical specifications
Filter Property Value
Power 50 W
Rated voltage 240 V
Luminous flux 1250 lm
Radiation angle 120 °
Length 217 mm
Width 185 mm
Height 26 mm
average nominal life 36000 h
Colour black
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes