LX400180 | Luxula

LED floodlight, 10 W, 240 V, 500 lm, 120°, LX400180

Order No.: 27L6341
EAN: 4255719601826
MPN:
LX400180
LX400180 Luxula Luminaires and Light Fixtures Image 1
LX400180 Luxula Luminaires and Light Fixtures Image 2
LX400180 Luxula Luminaires and Light Fixtures Image 3
LX400180 Luxula Luminaires and Light Fixtures Image 4
LX400180 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8881 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.8881 €

RGB LED Floodlight, LX400180, Luxula

RGB LED Floodlight, 10 W, RGBW, black, IP65, with remote control.

Technical specifications
Filter Property Value
Power 10 W
Rated voltage 240 V
Luminous flux 500 lm
Radiation angle 120 °
Length 108 mm
Width 100 mm
Height 24 mm
average nominal life 36000 h
Colour black
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes