LX400181 | Luxula

LED floodlight, 20 W, 240 V, 500 lm, 120°, LX400181

Order No.: 27L6342
EAN: 4255719601833
MPN:
LX400181
LX400181 Luxula Luminaires and Light Fixtures Image 1
LX400181 Luxula Luminaires and Light Fixtures Image 2
LX400181 Luxula Luminaires and Light Fixtures Image 3
LX400181 Luxula Luminaires and Light Fixtures Image 4
LX400181 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4831 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.4831 €

RGB LED Floodlight, LX400181, Luxula

RGB LED Floodlight, 20 W, RGBW, black, IP65, with remote control.

Technical specifications
Filter Property Value
Power 20 W
Rated voltage 240 V
Luminous flux 500 lm
Radiation angle 120 °
Length 143 mm
Width 130 mm
Height 24 mm
average nominal life 36000 h
Colour black
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes