LX400182 | Luxula
LED floodlight, 30 W, 240 V, 750 lm, 120°, LX400182
Order No.: 27L6343
EAN: 4255719601840
MPN:
LX400182
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7905 € *
Standard delivery time from the manufacturer is: 1 Week
RGB LED Floodlight, LX400182, Luxula
RGB LED Floodlight, 30 W, RGBW, black, IP65, with remote control.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 30 W | |
| Rated voltage | 240 V | |
| Luminous flux | 750 lm | |
| Radiation angle | 120 ° | |
| Length | 187 mm | |
| Width | 167 mm | |
| Height | 24 mm | |
| average nominal life | 36000 h | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |