LX300117 | Luxula
LED downlight, 24 W, 240 V, 2565 lm, 6000 K, 120°, LX300117
Order No.: 27L6576
EAN: 4260508895461
MPN:
LX300117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9440 € *
Standard delivery time from the manufacturer is: 1 Week
LED Downlight, LX300117, Luxula
LED CCT Downlight, dimmable, 24 W, 2565 lm, ø240 x 32 mm, adjustable to 3000-4000-6000K, with diffuser, IP44.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 24 W | |
| Rated voltage | 240 V | |
| Luminous flux | 2565 lm | |
| Colour temperature | 6000 K | |
| Radiation angle | 120 ° | |
| Height | 32 mm | |
| diameter | 240 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |