LX300114 | Luxula

LED downlight, 6 W, 240 V, 525 lm, 6000 K, 120°, LX300114

Order No.: 27L6573
EAN: 4260508895430
MPN:
LX300114
LX300114 Luxula Luminaires and Light Fixtures Image 1
LX300114 Luxula Luminaires and Light Fixtures Image 2
LX300114 Luxula Luminaires and Light Fixtures Image 3
LX300114 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.8405 €

LED Downlight, LX300114, Luxula

LED CCT Downlight, dimmable, 6W, 525 lm, ø115 x 32 mm, adjustable to 3000-4000-6000K, with diffuser, IP44.

Technical specifications
Filter Property Value
Power 6 W
Rated voltage 240 V
Luminous flux 525 lm
Colour temperature 6000 K
Radiation angle 120 °
Height 32 mm
diameter 115 mm
average nominal life 25000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes