LX300116 | Luxula

LED downlight, 18 W, 240 V, 1880 lm, 6000 K, 120°, LX300116

Order No.: 27L6575
EAN: 4260508895454
MPN:
LX300116
LX300116 Luxula Luminaires and Light Fixtures Image 1
LX300116 Luxula Luminaires and Light Fixtures Image 2
LX300116 Luxula Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.731 €

LED Downlight, LX300116, Luxula

LED CCT Downlight, dimmable, 18 W, 1880 lm, ø220 x 32 mm, adjustable to 3000-4000-6000K, with diffuser, IP44.

Technical specifications
Filter Property Value
Power 18 W
Rated voltage 240 V
Luminous flux 1880 lm
Colour temperature 6000 K
Radiation angle 120 °
Height 32 mm
diameter 220 mm
average nominal life 25000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes