LX300115 | Luxula
LED downlight, 12 W, 240 V, 1190 lm, 6000 K, 120°, LX300115
Order No.: 27L6574
EAN: 4260508895447
MPN:
LX300115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9460 € *
Standard delivery time from the manufacturer is: 1 Week
LED Downlight, LX300115, Luxula
LED CCT Downlight, dimmable, 12 W, 1190 lm, ø170 x 32 mm, adjustable to 3000-4000-6000K, with diffuser, IP44.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 12 W | |
| Rated voltage | 240 V | |
| Luminous flux | 1190 lm | |
| Colour temperature | 6000 K | |
| Radiation angle | 120 ° | |
| Height | 32 mm | |
| diameter | 170 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |