KLDR03.5TXP | Littelfuse
Microfuse 10.3 x 38.1 mm, 3.5 A, T, 300 V (DC), 600 V (AC), 200 kA breaking capacity, KLDR03.5TXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.1363 € *
Standard delivery time from the manufacturer is: 9 Weeks
Micro fuse, KLDR03.5TXP,LITTELFUSE
The KLDR03.5TXP is a time-lag fuse that is designed to protect control transformers, solenoids and similar inductive components with high magnetizing currents during the first half-cycle.
Features
- Excellent short-circuit protection
- Current limiting
- Rejection feature
- High rated voltage
Applications
- Transformer protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 38.1 mm | |
| Enclosure | melamine tube | |
| Rated current | 3.5 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 300 V | |
| Rated voltage (AC) | 600 V | |
| Breaking capacity | 200 kA | |
| Length | 38.1 mm | |
| diameter | 10.31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | MX |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |