0452.750MRL | Littelfuse
SMD fuse 6.1 x 2.69 mm, 750 mA, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0452.750MRL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1773 € *
Available: 688 pcs.
Available in 4 Days: 1,000 pcs. - if ordered today
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.3324 €
100 pcs.
1.9635 €
500 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD-Fuse, 0452.750MRL,LITTELFUSE
The 0452.750MRL is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material body ceramic
- Wide range of current
- RoHS-compliant and Halogen-free
- Small size
Applications
- Notebook PC
- LCD monitor
- Storage system
- Wireless basestation
- Battery charging circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 6.1 x 2.69 mm | |
| Enclosure | SMD | |
| Rated current | 750 mA | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 6.1 mm | |
| Width | 2.69 mm | |
| Height | 2.69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |