0251004.HAT1L | Littelfuse

Microfuse 7.11 x 2.8 mm, 4 A, FF, 125 V (DC), 125 V (AC), 300 A breaking capacity, 0251004.HAT1L

Order No.: 46G5116
EAN: 4099889091496
MPN:
0251004.HAT1L
Series: 0251
0251004.HAT1L Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Available: 265 pcs.
Available in 4 Days: 100 pcs. - if ordered today
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.0710 €
100 pcs.
0.9282 €
500 pcs.
0.7854 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, 0251004.HAT1L, Littelfuse

The 0251004.HAT1L is a very fast-acting fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package.

Features

  • Very fast-acting
  • Small size
  • Wide current rating
  • Halogen-free available
  • Wide operating temperature range
  • Low temperature re-rating
Technical specifications
Filter Property Value
Version microfuse
Design 7.11 x 2.8 mm
Enclosure ceramic tube
Rated current 4 A
Tripping characteristics FF
Rated voltage (DC) 125 V
Rated voltage (AC) 125 V
Breaking capacity 300 A
Length 7.11 mm
diameter 2.8 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin PH
Original Packaging Ammopack with 100 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes