02151.25VXP | Littelfuse

Microfuse 5 x 20 mm, 1.25 A, T, 250 V (AC), 1.5 kA breaking capacity, 02151.25VXP

Order No.: 74P8341
EAN: 4099891852061
MPN:
02151.25VXP
Series: 215
02151.25VXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8056 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
49.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
9.8056 €

Time-lag fuse, 02151.25VXP, Littelfuse

The 02151.25VXP is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 1.25 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 1.5 kA
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes