021506.3MXF31P | Littelfuse

Microfuse 5 x 20 mm, 6.3 A, T, 250 V (AC), 1.5 kA breaking capacity, 021506.3MXF31P

Order No.: 74P8329
EAN: 4099891851941
MPN:
021506.3MXF31P
Series: 215
021506.3MXF31P Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
2,772.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.7727 €

Time-lag fuse, 021506.3MXF31P, Littelfuse

The 021506.3MXF31P is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 6.3 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 1.5 kA
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes