0215001.HXP | Littelfuse

Microfuse 5 x 20 mm, 1 A, T, 250 V (AC), 1.5 kA breaking capacity, 0215001.HXP

Order No.: 74P8220
EAN: 4099891850852
MPN:
0215001.HXP
Series: 215
0215001.HXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2225 € *
Available: 50 pcs.
Available in 4 Days: 300 pcs. - if ordered today
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
50 pcs.
0.2225 €
100 pcs.
0.2166 €
*incl. VAT plus shipping costs
Subject to prior sale

Time-lag fuse, 0215001.HXP, Littelfuse

The 0215001.HXP is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 1 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 1.5 kA
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes