021306.3MXP | Littelfuse

Microfuse 5 x 20 mm, 6.3 A, T, 250 V (DC), 250 V (AC), 63 A breaking capacity, 021306.3MXP

Order No.: 55P2968
EAN: 4099889097047
MPN:
021306.3MXP
Series: 213
021306.3MXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available: 1,000 pcs.
Available in 4 Days: 1,000 pcs. - if ordered today
Total Price:
368.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3689 €

Micro fuse, 021306.3MXP, Littelfuse

The 021306.3MXP is a time-lag fuse, it is used for surge-withstand and has a Glass body that is designed to IEC specifications.

Features

  • Designed to International (IEC) Standard for use globally
  • RoHS-compatible and lead-free

Applications

  • Supplementary protection
  • Internal circuits
  • Utilization equipment
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 6.3 A
Tripping characteristics T
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Breaking capacity 63 A
Length 21.5 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes