FGG.2B.310.CLAD72Z | LEMO

Plug, 10 pole, solder connection, push pull, straight, FGG.2B.310.CLAD72Z

Order No.: 70F4194
MPN:
FGG.2B.310.CLAD72Z
Series: B-Indoor keyed
FGG.2B.310.CLAD72Z LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.2770 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
63.28 € *
Price list
Quantity
Price per unit*
1 pcs.
63.2770 €
2 pcs.
61.4945 €
5 pcs.
60.6404 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, FGG.2B.310.CLAD72Z, LEMO

Plug - Straight, Push-pull, 30 - 22 AWG, Solder, 4.8 mOhm, Standard.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.34 mm²
Pin number 10 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Cable diameter 6.3 to 7.2 mm
contact surface chrome-plated
Shell Material brass
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes