FGG.2B.308.CLAD82 | LEMO
Plug, 8 pole, solder connection, push pull, straight, FGG.2B.308.CLAD82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.4997 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.50 € *
Price list
Quantity
Price per unit*
1 pcs.
58.4997 €
5 pcs.
56.8518 €
10 pcs.
56.0622 €
25 pcs.
54.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, FGG.2B.308.CLAD82, LEMO
Plug - Straight, Push-pull, 30 - 22 AWG, Solder, 4.8 mOhm, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.34 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 7.3 to 8.2 mm | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |