FGG.2B.304.CYCD99 | LEMO

Plug, 4 pole, crimp connection, push pull, straight, FGG.2B.304.CYCD99

Order No.: 70F4191
MPN:
FGG.2B.304.CYCD99
Series: B-Indoor keyed
FGG.2B.304.CYCD99 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.5851 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.59 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5851 €
5 pcs.
54.0193 €
10 pcs.
53.2690 €
25 pcs.
51.8293 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, FGG.2B.304.CYCD99, LEMO

Plug - Straight, Push-pull, 20 - 18 AWG, Crimp, 3.6 mOhm, Standard.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.5-1.0 mm²
Pin number 4 pole
Orientation straight
Contact connection crimp connection
Type of locking push pull
Cable diameter 9.3 to 9.9 mm
contact surface chrome-plated
Shell Material brass
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes