FGG.2B.304.CLAD82 | LEMO

Plug, 4 pole, solder connection, push pull, straight, FGG.2B.304.CLAD82

Order No.: 70F4189
MPN:
FGG.2B.304.CLAD82
Series: B-Indoor keyed
FGG.2B.304.CLAD82 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.2879 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.29 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2879 €
5 pcs.
50.0145 €
10 pcs.
47.9306 €
25 pcs.
46.0133 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, FGG.2B.304.CLAD82, LEMO

Plug - Straight, Push-pull, 28 - 20 AWG, Solder, 3.6 mOhm, Standard.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.5 mm²
Pin number 4 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Cable diameter 7.3 to 8.2 mm
contact surface chrome-plated
Shell Material brass
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes