FGG.2B.304.CLAD62 | LEMO
Plug, 4 pole, solder connection, push pull, straight, FGG.2B.304.CLAD62
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.2879 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.29 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2879 €
5 pcs.
50.0145 €
10 pcs.
47.9306 €
25 pcs.
46.0133 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, FGG.2B.304.CLAD62, LEMO
Plug - Straight, Push-pull, 28 - 20 AWG, Solder, 3.6 mOhm, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.5 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 5.3 to 6.2 mm | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |