ML6 | LEDLENSER
Lantern light, USB port, 750 lm, IP66, L 178 mm, LEDLENSER ML-SERIE ML6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.0176 € *
Standard delivery time from the manufacturer is: 1 Week
Lantern, ML6, LEDLENSER
The ML6 lantern will keep your outdoor adventures bright and all your devices powered. This lantern offers state of the art lens technology to ensure glare free and optimal light distribution with maximum energy efficiency. Use its hook, removable stand or magnetic bottom to set it up anywhere you need light. Even better, the ML6 can also be used as a power bank to recharge other electronic devices via the USB output.
Features
- The camping light from Ledlenser with state-of-the-art lens technology for glare-free light and high efficiency
- With three switches for intuitive and easy operation, a built-in battery indicator, and lighting that can be smoothly dimmed and brightened
- Power bank with USB connection for recharging electronic devices like cell phones
- Glow-in-the-dark elements to make it easier to find the light in the dark
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lantern light | |
| Version | USB port | |
| Illuminant type | LED | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.6 V | |
| Degree of protection (IP) | IP66 | |
| Shell Material | aluminum alloy | |
| diameter | 42 mm | |
| Length | 178 mm | |
| Luminous flux | 750 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |