ML4 WARMLIGHT | LEDLENSER
Lantern light, 300 lm, IP66, L 97 mm, LEDLENSER ML-SERIE ML4 WARMLIGHT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8436 € *
Standard delivery time from the manufacturer is: 1 Week
Lantern, ML4 WARMLIGHT, LEDLENSER
The extremely compact ML4 Warm Light lantern emits soft white light thereby creating a cozy atmosphere. Thanks to the latest micro prism technology it provides efficient, glare-free and targeted lighting. The carabiner snap hook offers flexible usage and attachment options. Dual Power Technology allows the ML4 Warm Light to be operated either with the included rechargeable battery or standard AA batteries.
Features
- The rechargeable battery can be charged via magnetic charge system, making it particularly easy to attach the charging cable and ensuring high dust and water protection
- Carabiner snap hook for flexible usage and attaching
- Additional red light, e.g. for maintenance of night vision
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lantern light | |
| Illuminant type | LED | |
| Luminous flux | 300 lm | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP66 | |
| Shell Material | PC | |
| diameter | 34.5 mm | |
| Length | 97 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |