ML4 | LEDLENSER
Lantern light, 300 lm, IP66, L 97 mm, LEDLENSER ML-SERIE ML4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8436 € *
Standard delivery time from the manufacturer is: 1 Week
Lantern, ML4, LEDLENSER
The ultra-compact outdoor light by with state of the art lens technology for glare-free light and high energy efficiency. Dual Power technology offers extended usage time thanks to AA batteries to back up the included rechargeable battery. This battery can be charged via magnetic charge system, which makes it particularly easy to attach the charging cable. Moreover the latern has a Carabiner snap hook for flexible usage and fastening.
Features
- Carabiner snap hook for flexible usage and fastening
- Optional red light for enhanced maintenance of night vision
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lantern light | |
| Illuminant type | LED | |
| Suitable for | outdoor area | |
| Luminous flux | 300 lm | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP66 | |
| Shell Material | PC | |
| diameter | 34.5 mm | |
| Length | 97 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |