ML6 CONNECTWL | LEDLENSER
Lantern light, with power bank function, 750 lm, IP66, L 178 mm, LEDLENSER ML-SERIE ML6 CONNECTWL
NCNR (non cancelable / non returnable)
Lantern, ML6 CONNECTWL, LEDLENSER
The ML6 Connect WL is the smart controllable lantern for all life situations. Thanks to its path-breaking Micro Prism Technology, it provides efficient, glare-free and targeted lighting - either with pleasant warm white light or with red light to maintain night vision. Thanks to the Connect App and the included remote control, the ML6 Connect WL can be personalized and telecommanded at any time. The lantern features a power bank function and various mounting options, therefore being always ready for use.
Features
- Most modern lens technology for a glare-free, homogenous illumination and high energy efficiency
- Personalization of light functions and remote control thanks to the included remote control and Ledlenser Connect App
- Particularly pleasant warm white light color and additional red light mode
- Magnetic Charge System and power bank function
| Filter | Property | Value |
|---|---|---|
| Product type | lantern light | |
| Version | with power bank function | |
| Illuminant type | LED | |
| Luminous flux | 750 lm | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.6 V | |
| Degree of protection (IP) | IP66 | |
| Shell Material | PC | |
| diameter | 45 mm | |
| Length | 178 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |