ML6 WARMLIGHT | LEDLENSER
Lantern light, USB port, 750 lm, IP66, L 178 mm, LEDLENSER ML-SERIE ML6 WARMLIGHT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.9224 € *
Standard delivery time from the manufacturer is: 1 Week
Lantern, ML6 WARMLIGHT, LEDLENSER
The ML6 Warm Light outdoor light with soft white light creates a cozy atmosphere. Thanks to the latest micro prism technology it provides efficient, glare-free and targeted lighting. The lantern features a power bank function, two hooks, removable base and magnet, making it perfect for anywhere. The ML6 Warm Light is the perfect light source for comfortable outdoor evenings.
Features
- The efficient camping lantern with warm white light from Ledlenser ensures the most modern lens technology for a glare-free illumination and a cozy atmosphere
- With three switches for intuitive and easy operation, a built-in battery indicator, and lighting that can be smoothly dimmed and brightened
- Power bank with USB connection for recharging electronic devices like cell phones
- Glow-in-the-dark elements to make it easier to find the light in the dark
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lantern light | |
| Version | USB port | |
| Illuminant type | LED | |
| Luminous flux | 750 lm | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.6 V | |
| Degree of protection (IP) | IP66 | |
| Shell Material | aluminum alloy | |
| diameter | 42 mm | |
| Length | 178 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |