MH8 SCHWARZ | LEDLENSER
Headlamp, USB port, 200 m, 600 lm, IP54, LEDLENSER HF-SERIE MH8 SCHWARZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.3873 € *
Standard delivery time from the manufacturer is: 1 Week
Headlamp, MH8 SCHWARZ, LEDLENSER
The MH8 delivers up to 600 lumens of bright, white light as well as multi-colour LEDs in red, green and blue to use in a variety of outdoor situations, especially hunting or fishing. The innovative lamp head mounting system allows you to quickly turn the head torch into a handheld light. A quick turn of the focus ring lets you go from a broad flood beam to a sharply focused long-distance beam.
Features
- Multi-colour LEDs in red, green and blue for use when fishing or hunting
- Two energy modes (constant light and energy saving) for either especially consistent or energy-saving light
- Two types of batteries (lithium-ion and AA) provide the combined benefits of rechargeable and replaceable batteries
- Simple charging of the lithium-ion battery via magnetic USB cable
- Innovative mounting system allows for simple removal and positioning of the lamp head for maximum flexibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | USB port | |
| Illuminant type | LED | |
| Suitable for | camping, hunting, or fishing trip | |
| Luminous flux | 600 lm | |
| Reach | 200 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP54 | |
| Shell Material | ABS/PC | |
| diameter | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |