MH5 SCHWARZ / GRAU | LEDLENSER
Headlamp, 180 m, 400 lm, IP54, LEDLENSER HF-SERIE MH5 SCHWARZ / GRAU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.3497 € *
Standard delivery time from the manufacturer is: 1 Week
Headlamp, MH5 SCHWARZ / GRAU, LEDLENSER
The MH5 delivers up to 400 lumens of bright, white light and is a great choice for outdoor activity, with an innovative torch head mounting system that allows you to quickly turn the head torch into a handheld light that can be clipped to clothing or gear. A quick turn of the focus ring lets you go from a broad flood beam to a sharply focused long-distance beam.
Features
- Innovative Mounting System allows easy removal and attachment of the lamp head for maximum flexibility
- Dual Power Source: rechargeable batteries as well as AA batteries can be used
- Magnetic Charge System for easy charging
- Additional red-light LED on the front side for preservation of night vision
- Numerous mounting options due to metal clip on lamp head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Illuminant type | LED | |
| Luminous flux | 400 lm | |
| Reach | 180 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP54 | |
| Shell Material | ABS/PC | |
| diameter | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |