MH4 SCHWARZ | LEDLENSER
Headlamp, 180 m, 400 lm, IP54, LEDLENSER HF-SERIE MH4 SCHWARZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.6591 € *
Standard delivery time from the manufacturer is: 1 Week
Headlamp, MH4 SCHWARZ, LEDLENSER
The MH4 provides brightness for fishing and hunting - now also available with red-light for better night vision. With just a few easy moves, you can turn it from a head lamp into a multi-purpose lamp. The MH4 draws its power from either the supplied rechargeable battery, which is easily charged by the Magnetic Charge System, or from an AA battery. The Advanced Focus System allows rapid focusing and the stepless swivel mechanism directs your light exactly to where you need it.
Features
- Innovative Mounting System allows easy removal and attachment of the lamp head for maximum flexibility
- Dual Power Source: rechargeable batteries as well as AA batteries can be used
- Magnetic Charge System for easy charging
- Additional red-light LED on the front side for preservation of night vision
- Numerous mounting options due to metal clip on lamp head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Illuminant type | LED | |
| Suitable for | outdoor area | |
| Luminous flux | 400 lm | |
| Reach | 180 m | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP54 | |
| Shell Material | ABS/PC | |
| diameter | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |