MH7 BLACK/GREY | LEDLENSER
Headlamp, USB port, 200 m, 600 lm, IP54, LEDLENSER HF-SERIE MH7 BLACK/GREY
NCNR (non cancelable / non returnable)
Headlamp, MH7 BLACK/GREY, LEDLENSER
The MH7 you can enjoy maximum flexibility and freedom for all outdoor adventures. Thanks to the 600-lumen removable lamp head, it can be used as a headlamp or handheld light. The lithium-ion battery can be charged quickly via magnetic USB - or on longer trips without access to a power source, you can swap out for AA disposable batteries. Get through long nights using the energy saving mode, or choose constant light mode for superior LED power. And the MH7 comes with a battery status indicator and red light to preserve night vision.
Features
- Boost mode: up to 600 lumens output - exactly when you need it
- Easy charging of the lithium-ion battery via magnetic USB cable
- Two battery types (lithium-ion and AA) combine the benefits of rechargeable and disposable batteries
- Innovative Mounting System allows for easy placement and removal of the lamp for maximum flexibility
- Smooth pivoting mechanism for aligning the light beam, with accuracy down to the millimeter
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | USB port | |
| Illuminant type | LED | |
| Suitable for | outdoor area | |
| Luminous flux | 600 lm | |
| Reach | 200 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP54 | |
| Shell Material | ABS/PC | |
| diameter | 31 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |