MH3 SCHWARZ / GRAU | LEDLENSER

Headlamp, 130 m, 200 lm, IP54, LEDLENSER HF-SERIE MH3 SCHWARZ / GRAU

Order No.: 19L9479
EAN: 4058205014656
MPN:
MH3 SCHWARZ / GRAU
501597
Series: HF-SERIE
MH3 SCHWARZ / GRAU LEDLENSER Torches Image 1
MH3 SCHWARZ / GRAU LEDLENSER Torches Image 2
MH3 SCHWARZ / GRAU LEDLENSER Torches Image 3
MH3 SCHWARZ / GRAU LEDLENSER Torches Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.5941 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.5941 €

Headlamp, MH3 SCHWARZ / GRAU, LEDLENSER

The MH3 is a great entry-level head torch option for many outdoor activities and offers superior power and performance from a single AA battery. With its innovative mounting system is you can easily turn the head torch into a handheld light and clip to clothing or gear. When used as a head torch, the MH3 offers light beam flexibility thanks to Ledlenser's Advanced Focus System. This allows for quick and easy beam adjustment from spotlight to floodlight, and the smooth swivel mechanism always directs the light exactly where you need it.

Features

    • Innovative mounting system allows for simple removal and positioning of the lamp head for maximum flexibility
    • A number of fastening options thanks to metal clip on the lamp head
    • Smooth swivel mechanism for light beam alignment down to the millimeter
    • Favorable performance/weight ratio: 200 lumens at 92g
    • Advanced Focus System for easy and intuitive adjustment of the light beam
Technical specifications
Filter Property Value
Product type headlamp
Illuminant type LED
Suitable for outdoor area
Reach 130 m
Rechargeable No
Explosion Safe No
Batteries AA
Degree of protection (IP) IP54
Shell Material ABS/PC
diameter 31 mm
Luminous flux 200 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes