MH11 GRAU | LEDLENSER

Headlamp, with bluetooth, 320 m, 1000 lm, IP54, LEDLENSER HF-SERIE MH11 GRAU

Order No.: 19L9484
EAN: 4058205013833
MPN:
MH11 GRAU
500996
Series: HF-SERIE
MH11 GRAU LEDLENSER Torches Image 1
MH11 GRAU LEDLENSER Torches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
140.8960 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
140.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
140.8960 €

Headlamp, MH11 GRAU, LEDLENSER

The powerful MH11, the rechargeable flagship of Ledlenser outdoor headlamps, helps you on your adventures with sensational technologies. With the Ledlenser Connect App, you can connect the lamp to your smartphone via Bluetooth so you can customize your settings at any time. Plus, the MH11 features a Boost mode with up to 1000 lumens, magnetic charging cable, aluminum heat sink, RGB front light plus battery indicator and much more.

Features

    • Variable pivot mechanism to direct the light cone, even upward
    • Advanced Focus System for easy and intuitive light cone adjustment
    • Optisense Technology - automatically adapts to lighting conditions
    • Innovative Mounting System to easily remove and attach the lamp head for maximum flexibility
Technical specifications
Filter Property Value
Product type headlamp
Version with bluetooth
Illuminant type LED
Suitable for outdoor area
Reach 320 m
Rechargeable Yes
Explosion Safe No
Batteries Li-ion 3.6 V
Degree of protection (IP) IP54
Shell Material ABS/PC
diameter 40 mm
Luminous flux 1000 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes