H7R CORE | LEDLENSER
Headlamp, dimmable, 250 m, 1000 lm, IP67, LEDLENSER H-SERIE H7R CORE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.8918 € *
Available: 1 pcs.
Headlamp, H7R CORE, LEDLENSER
The H7R Core is a versatile specialist among headlamps - powerful, durable and continuously dimmable. The patented³ Advanced Focus System allows you to easily transition light from a broad flood beam to a sharply focused longdistance beam. The 130-degree rotating lamp head, quick magnetic charging and extreme dust and water protections make the H7R Core a reliable multi-purpose portable light.
Features
- Compact, powerful and versatile headlamp with our patented Advanced Focus System
- Convenient charging of the battery with the robust Magnetic Charge System
- Intuitive operation and stepless dimming with the Wheel Switch
- Flex Sealing Technology provides superior protection against dust and water (IP67)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 1000 lm | |
| Reach | 250 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP67 | |
| Shell Material | aluminum alloy/PC | |
| diameter | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |