H5R CORE | LEDLENSER
Headlamp, dimmable, 200 m, 500 lm, IP67, LEDLENSER H-SERIE H5R CORE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.0668 € *
Available: 1 pcs.
Headlamp, H5R CORE, LEDLENSER
The H5R Core is a compact, yet powerful headlamp that is a convenient portable lighting solution which defies almost any weather condition. This headlamp is practical and versatile, thanks to the patented³ Advanced Focus System, continuous dimmability and 160-degree lamp head rotation. The H5R Core can be charged easily with magnetic charging and features a battery status indicator, so you know when to power back up.
Features
- Patented Advanced Focus System for efficient, precise flood and spot lighting
- Intuitive operation and stepless dimming with the Wheel Switch
- Flex Sealing Technology provides superior protection against dust and water (IP67)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 500 lm | |
| Reach | 200 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP67 | |
| Shell Material | aluminum alloy/PC | |
| diameter | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |