H19R CORE | LEDLENSER
Headlamp, 300 m, 3500 lm, IP68, LEDLENSER H-SERIE H19R CORE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
201.11 € *
Standard delivery time from the manufacturer is: 1 Week
Headlamp, H19R CORE, LEDLENSER
The H19R Core is the ultimate in portable light innovation and engineering. The unique Fusion Beam light pattern combines the power of two lenses and enables individually controllable flood and spotlight with intuitive operation. The H19R Core features a red light to preserve night vision, a swiveling lamp head and removable battery with magnetic charging.
Features
- Powerful premium headlamp with up to 3500 lumens
- Three-way switch offers intuitive light handling
- Red light to preserve night vision
- Superior protection against dust and water (IP68)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Illuminant type | LED | |
| Luminous flux | 3500 lm | |
| Reach | 300 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 7.4 V | |
| Degree of protection (IP) | IP68 | |
| Shell Material | aluminum alloy/PC | |
| diameter | 68 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |