H5 CORE | LEDLENSER
Headlamp, dimmable, 160 m, 350 lm, IP67, LEDLENSER H-SERIE H5 CORE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.625 € *
Standard delivery time from the manufacturer is: 1 Week
Headlamp, H5 CORE, LEDLENSER
The H5 Core is a compact, easy-to-use headlamp featuring a focusable light beam that has continuous dimmability. Thanks to 160-degree lamp head rotation, the H5 Core is ready for many everyday tasks. Additionally, the H5 Core features the Flex Sealing Technology, which provides extremely high protection against dust and water (IP67).
Features
- Patented Advanced Focus System for efficient, precise flood and spot lighting
- Intuitive operation and stepless dimming with the Wheel Switch
- Flex Sealing Technology provides superior protection against dust and water (IP67)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 350 lm | |
| Reach | 160 m | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Batteries | AA | |
| Degree of protection (IP) | IP67 | |
| Shell Material | aluminum alloy | |
| diameter | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |