H15R CORE | LEDLENSER
Headlamp, dimmable, 250 m, 2500 lm, IP67, LEDLENSER H-SERIE H15R CORE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.61 € *
Available: 1 pcs.
Headlamp, H15R CORE, LEDLENSER
The H15R Core combines outstanding luminosity and clickless focusability. Long runtimes are guaranteed thanks to its powerful, removable battery with practical Magnetic Charging System. The Wheel Switch on the lamp head makes for easy operation and brightness control, while the lamp head itself rotates seamlessly so you can quickly direct light to where you need it most.
Features
- Extremely powerful headlamp with our patented Advanced Focus System
- Intuitive operation and stepless dimming with the Wheel Switch
- Flex Sealing Technology provides superior protection against dust and water (IP67)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | dimmable | |
| Illuminant type | LED | |
| Reach | 250 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 7.4 V | |
| Degree of protection (IP) | IP67 | |
| Shell Material | aluminum alloy/PC | |
| diameter | 47 mm | |
| Luminous flux | 2500 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |