1550038/50 | LAPP
PVC earth cable NYY-J 1 G 35 mm², unshielded, gray, 1550038/50
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.2832 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
314.16 € *
Price list
Quantity
Price per unit*
50 mtr.
6.2832 €
100 mtr.
5.8786 €
500 mtr.
5.4502 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | earth cable | |
| Number of cores | 1 | |
| Cable cross-section | 35 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 14 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-308 | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444999 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |