1550013/50 | LAPP
PVC earth cable NYY-J 7 G 2.5 mm², unshielded, 1550013/50
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.0218 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
251.09 € *
Price list
Quantity
Price per unit*
50 mtr.
5.0218 €
100 mtr.
4.5577 €
500 mtr.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | earth cable | |
| Number of cores | 7 | |
| Cable cross-section | 2.5 mm² | |
| Material | PVC | |
| Outer diameter | 16 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444999 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |