15500213/50 | LAPP

PVC earth cable NYY-J 4 G 6.0 mm², unshielded, 15500213/50

Order No.: 30P4581
EAN: 4044774723228
MPN:
15500213/50
NYY-J 4G6 re
Series: NYY-J
15500213/50 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.9980 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
249.90 € *
Price list
Quantity
Price per unit*
50 mtr.
4.9980 €
100 mtr.
4.6648 €
500 mtr.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type earth cable
Number of cores 4
Cable cross-section 6.0 mm²
Material PVC
Outer diameter 17 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Core insulation material PVC
Core colour sequence VDE 0293-308
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 50 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin PL
Customs tariff number 85444999
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes